The 1MS-SP1-R1-M2GE is a SPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a copper alloy contact material with silver plating and is designed for through hole and panel mount applications. The switch is RoHS compliant and available in bulk packaging.
Carling Technologies 1MS-SP1-R1-M2GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP1-R1-M2GE to view detailed technical specifications.
No datasheet is available for this part.