
This SPDT rocker switch features a copper alloy contact material with silver plating and a maximum operating temperature of 85°C, with a minimum operating temperature of -30°C. It is designed for through hole mounting with brackets and is packaged in bulk. The switch is not radiation hardened and is compliant with RoHS regulations. It has a PC pin termination and a throw configuration of SPDT.
Carling Technologies 1MS-SP1-R1-M6GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP1-R1-M6GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
