This SPDT rocker switch features a small paddle actuator and is rated for 5 amps at 125 volts AC and 28 volts DC. It has a maximum electrical life of 30,000 cycles and can operate between -30 and 85 degrees Celsius. The switch is designed for panel mount applications and has a wire wrap termination style. It meets the standards of cUL/UL for safety and reliability.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R2-M5-3GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |