The 1MS-SP1-R2-M6PE is a 5A SPDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a small paddle actuator style and a termination style of PC pins. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. It is designed for bracket mount or through hole mounting and has an electrical life of 30,000 cycles. The operating temperature range is from -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R2-M6PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |