This SPDT rocker switch features a small paddle actuator and a maximum current rating of 5 amps at 125VAC or 28VDC, with a maximum AC voltage rating of 250 volts. It has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. The switch is mounted via bracket and through hole, with PC pins for termination. Compliance is certified by cUL and UL.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R2-M7GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |