The 1MS-SP1-R2-VS41RE is a SPDT rocker switch with a small paddle actuator, rated for 20VAC and 20VDC maximum voltage and 0.4W maximum power. It features a bracket mount and through hole termination style, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has an electrical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R2-VS41RE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.