This SPDT rocker switch features a small paddle actuator and a maximum current rating of 5 amps at 125 volts AC or 28 volts DC, with a 30,000-hour electrical life. It is rated for operation between -30 and 85 degrees Celsius and is available in a bracket mount/through hole package. The switch is certified to cUL/UL standards and has a termination style of PC pins.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R2-VS51PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |