The 1MS-SP1-R3-M5-1GE is a SPDT medium rocker switch with a maximum current rating of 5 amps at 125VAC and 28VDC. It has a maximum AC voltage rating of 250V and a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch has a termination style of wire wrap and is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R3-M5-1GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |