This medium rocker switch has a SPDT configuration and can handle up to 5 amps at 125VAC or 28VDC. It features a bracket mount with through hole termination and is rated for 30000 electrical life. The switch operates within a temperature range of -30 to 85 degrees Celsius. Compliance is listed for cUL/UL standards.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R3-VS21PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |