This SPDT rocker switch features a large paddle actuator and is rated for 5A at 125VAC or 28VDC with 30,000 electrical life. It has a wire wrap termination style and is designed for panel mount applications. The switch operates within a temperature range of -30 to 85 degrees Celsius. It meets cUL/UL standards for safety and reliability.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R4-M5-1GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |