This SPDT rocker switch features a large paddle actuator and is rated for 5A at 28VDC or 125VAC. It has a maximum AC voltage rating of 250V and an electrical life of 30,000 cycles. The switch is designed for bracket mount or through hole mounting and operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R4-VS5GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |