The 1MS-SP1-R5-M2PE is a SPDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a large rocker actuator style and is available with PC pins for termination. The switch is rated for 30,000 electrical life cycles and has a maximum operating temperature range of -30 to 85°C. It meets cUL/UL standards for maximum AC and DC voltage ratings of 250 and 28 volts, respectively.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R5-M2PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |