This SPDT rocker switch has a max current rating of 5 amps at 125VAC or 28VDC, and a max AC voltage rating of 250V. It features a large rockers actuator style and a PC pin termination style. The switch is rated for 30,000 electrical life and operates between -30°C and 85°C. It is available in a bracket mount/through hole package type.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R5-VS21PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |