This SPDT rocker switch features a max current rating of 5 amps at 125VAC or 28VDC, with a max AC voltage rating of 250V. It has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. The switch is available in a panel mount/bracket mount configuration with PC pins for termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R6-VS2PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |