This Carling Technologies rocker switch features a SPDT configuration with a maximum current rating of 5 amps at 125VAC and 28VDC, as well as a maximum AC voltage rating of 250 volts. It has an electrical life of 30,000 cycles and can operate within a temperature range of -30 to 85 degrees Celsius. The switch is designed for panel mount or bracket mount applications and features PC pins for termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R6-VS41GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |