The 1MS-SP1-R7-M1GE is a SPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC or 28VDC. It features a solder lug termination style and is designed for panel mounting. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is rated for 30,000 electrical life cycles. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R7-M1GE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |