
Switch Rocker ON None ON SPDT Solder Lug Paddle 20VAC 20VDC 0.4VA Bulk
Carling Technologies 1MS-SP1-R9-M1RE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP1-R9-M1RE to view detailed technical specifications.
No datasheet is available for this part.