This SPDT rocker switch has a paddle actuator style and a maximum current rating of 5 amps at 125VAC or 28VDC. It is certified to cUL/UL standards for maximum AC and DC voltage ratings of 250V and 28V, respectively. The switch has an electrical life of 30,000 cycles and a temperature range of -30 to 85 degrees Celsius. The termination style is PC pins, and the switch is mounted through a bracket hole.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP1-R9-VS41PE technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |