The 1MS-SP2-R4-VS41RE is a 20V 0.4W SPDT rocker switch with a large paddle actuator. It features a bracket mount/through hole termination style and a maximum operating temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and a maximum power rating of 0.4W at 20VAC or 20VDC.
Checking distributor stock and pricing after the page loads.
Carling Technologies 1MS-SP2-R4-VS41RE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.