The 1MS-SP2-R5-M2GE is a SPDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a large rocker actuator style and is rated for 30,000 electrical life cycles. The switch has a termination style of PC pins and can be mounted through a panel or as a through-hole component. It operates within a temperature range of -30°C to 85°C and meets cUL/UL standards for max AC and DC voltage ratings of 250V and 28V, respectively.
Carling Technologies 1MS-SP2-R5-M2GE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP2-R5-M2GE to view detailed technical specifications.
No datasheet is available for this part.