This SPDT rocker switch features a large actuator style and a maximum current rating of 5 amps at 125VAC or 28VDC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts, both certified to cUL and UL standards. The switch has an electrical life of 30,000 cycles and is available with PC pins for termination.
Carling Technologies 1MS-SP2-R5-VS2PE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.