This panel mount rocker switch features a SPDT configuration with a maximum current rating of 5A at 125VAC and 28VDC, with an electrical life of 30,000 hours. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch is suitable for operation between -30°C and 85°C. It is available in a panel mount/bracket mount configuration with PC pins.
Carling Technologies 1MS-SP2-R6-VS2GE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.