This SPDT rocker switch features a paddle actuator style and a maximum current rating of 5 amps at 125VAC or 28VDC. It is certified to cUL/UL standards for maximum AC and DC voltage ratings of 250 and 28 volts, respectively. The switch has an electrical life of 30,000 cycles and a temperature range of -30 to 85 degrees Celsius. It is available in a bracket mount/through hole package type.
Carling Technologies 1MS-SP2-R9-VS2GE technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.