The 1MS-SP3-R1-VS51PE is a SPDT rocker switch with a maximum current rating of 5A at 125VAC or 28VDC. It features a small rocker actuator style and a PC pin termination style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It is designed for bracket mount or through hole mounting and has an electrical life of 30,000 hours. The operating temperature range is -30 to 85°C.
Carling Technologies 1MS-SP3-R1-VS51PE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.