The 1MS-SP3-R2-M5-2KE is a SPDT rocker switch with a small paddle actuator, rated for 20V AC and DC, and 0.4W power handling at 20V. It features a wire wrap termination style and a panel mount design. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85°C.
Carling Technologies 1MS-SP3-R2-M5-2KE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.