Switch Rocker ON OFF ON SPDT PC Pins Small Paddle 20VAC 20VDC 0.4VA Bulk
Sign in to ask questions about the Carling Technologies 1MS-SP3-R2-VS2KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies 1MS-SP3-R2-VS2KE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP3-R2-VS2KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.