The 1MS-SP3-R3-M2PE is a SPDT rocker switch with a medium actuator style and a maximum current rating of 5 amps at 125 volts AC or 28 volts DC. It has an electrical life of 30,000 cycles and is rated for operation between -30 and 85 degrees Celsius. The switch is terminated with PC pins and is designed for panel mount or through-hole mounting. Compliance is listed for cUL and UL standards.
Carling Technologies 1MS-SP3-R3-M2PE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Medium Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.