The 1MS-SP3-R4-M5-3RE is a SPDT rocker switch from Carling Technologies with a max AC voltage rating of 20V and a max power rating of 0.4W at 20VAC or 20VDC. It features a large paddle actuator style and a wire wrap termination style. The switch is designed for panel mount applications and has an operating temperature range of -30 to 85°C. The electrical life of the switch is rated at 30,000 cycles.
Carling Technologies 1MS-SP3-R4-M5-3RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.