The 1MS-SP3-R5-M5-1PE is a SPDT rocker switch with a max current rating of 5A at 125VAC or 28VDC. It features a large rocker actuator style and a wire wrap termination style. The switch is rated for 30,000 electrical life cycles and operates within a temperature range of -30°C to 85°C. It meets cUL/UL standards for max AC and DC voltage ratings of 250V and 28V, respectively.
Carling Technologies 1MS-SP3-R5-M5-1PE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.