The 1MS-SP3-R5-VS3KE is a 20V AC/DC rated SPDT rocker switch with a maximum power rating of 0.4W at 20VAC or 20VDC. It features a large rocker actuator style and a bracket mount/through hole termination style with PC pins. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for use in applications requiring a high electrical life of 30,000 cycles.
Carling Technologies 1MS-SP3-R5-VS3KE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.