The 1MS-SP3-R6-M7GE is a SPDT rocker switch with a maximum current rating of 5A at 125VAC or 28VDC, and a maximum AC voltage rating of 250V. It features a panel mount/bracket mount design and operates within a temperature range of -30°C to 85°C. The switch has an electrical life of 30,000 cycles and is available with various termination styles, including PC pins. It is certified for use in cUL/UL applications.
Carling Technologies 1MS-SP3-R6-M7GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.