The 1MS-SP3-R6-VS31RE is a 20V 0.4W SPDT rocker switch from Carling Technologies. It features a panel mount/bracket mount design with PC pins and a maximum operating temperature range of -30 to 85 degrees Celsius. The switch has an electrical life of 30,000 cycles and is rated for 20V AC and DC. It is available in various configurations, including ON OFF ON.
Carling Technologies 1MS-SP3-R6-VS31RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.