The 1MS-SP3-R7-M6GE is a SPDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a paddle actuator style and a termination style of PC pins. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts. It is designed for panel mount or bracket mount applications and has an operating temperature range of -30 to 85 degrees Celsius.
Carling Technologies 1MS-SP3-R7-M6GE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.