The 1MS-SP3-R7-M6RE is a SPDT rocker switch with a paddle actuator style, rated for 20VAC and 20VDC maximum voltage and 0.4W maximum power. It features a panel/bracket mount termination style and a 30,000-hour electrical life. The switch operates within a temperature range of -30°C to 85°C.
Carling Technologies 1MS-SP3-R7-M6RE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.