
The 1MS-SP4-R1-M1GE is a SPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features silver plated copper alloy contacts and is terminated with solder. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for panel mount applications and is not radiation hardened.
Carling Technologies 1MS-SP4-R1-M1GE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP4-R1-M1GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.