The 1MS-SP4-R1-M7PE is a SPDT small rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a bracket mount/through hole termination style and a PC pin configuration. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It meets the standards of cUL/UL and is suitable for applications requiring a reliable and efficient switching solution.
Carling Technologies 1MS-SP4-R1-M7PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R1-M7PE to view detailed technical specifications.
No datasheet is available for this part.