This SPDT rocker switch features a small rocker actuator style and a maximum AC voltage rating of 20V. It has a maximum power rating of 0.4W at 20VAC or DC. The switch is designed for bracket mount and through hole termination, with a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Carling Technologies 1MS-SP4-R1-VS4RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R1-VS4RE to view detailed technical specifications.
No datasheet is available for this part.