This SPDT rocker switch features a small paddle actuator and a maximum current rating of 5 amps at 125 volts AC or 28 volts DC. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts, both certified to cUL/UL standards. The switch has an electrical life of 30,000 cycles and is available with PC pins for termination. It can be mounted on a panel or through a hole, with an operating temperature range of -30 to 85 degrees Celsius.
Carling Technologies 1MS-SP4-R2-M2GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R2-M2GE to view detailed technical specifications.
No datasheet is available for this part.