
This rocker switch features a black nylon actuator with a copper alloy contact and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 20V AC and DC, and it is rated for 30,000 cycles of electrical life. The switch is mounted through a hole with brackets and has a straight orientation. It meets the IP67 rating for dust and water resistance.
Carling Technologies 1MS-SP4-R2-VS2RE technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 1MS-SP4-R2-VS2RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
