The 1MS-SP4-R2-VS31RE is a SPDT rocker switch with a small paddle actuator, rated for 20VAC and 20VDC maximum voltage and 0.4W maximum power. It has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. The switch is mounted via bracket and through-hole, with PC pins for termination. It is designed for use in electromechanical applications.
Carling Technologies 1MS-SP4-R2-VS31RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R2-VS31RE to view detailed technical specifications.
No datasheet is available for this part.