The 1MS-SP4-R2-VS4KE is a SPDT rocker switch with a small paddle actuator, suitable for applications with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is bracket mountable and has PC pins for termination.
Carling Technologies 1MS-SP4-R2-VS4KE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Small Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R2-VS4KE to view detailed technical specifications.
No datasheet is available for this part.