The 1MS-SP4-R3-M7KE is a medium rocker SPDT switch from Carling Technologies. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch can handle a maximum power rating of 0.4 watts at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and is available with PC pins for termination. The 1MS-SP4-R3-M7KE is designed for use in applications where a medium rocker switch is required, and it can operate in temperatures ranging from -30°C to 85°C.
Carling Technologies 1MS-SP4-R3-M7KE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Medium Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R3-M7KE to view detailed technical specifications.
No datasheet is available for this part.