This SPDT rocker switch features a large paddle actuator and is rated for 5A at 125VAC or 28VDC. It has an electrical life of 30,000 cycles and is certified to cUL/UL standards. The switch is designed for bracket mount or through hole installation and can operate within a temperature range of -30°C to 85°C.
Carling Technologies 1MS-SP4-R4-VS21GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R4-VS21GE to view detailed technical specifications.
No datasheet is available for this part.