The 1MS-SP4-R4-VS31GE is a SPDT rocker switch with a large paddle actuator. It has a maximum current rating of 5 amps at 125VAC or 28VDC, and is certified for use in cUL and UL applications. The switch has an electrical life of 30,000 cycles and can operate in temperatures ranging from -30 to 85 degrees Celsius. It is mounted through a bracket and has PC pins for termination.
Carling Technologies 1MS-SP4-R4-VS31GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Paddle |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R4-VS31GE to view detailed technical specifications.
No datasheet is available for this part.