The 1MS-SP4-R5-M5-1KE is a 20V 0.4W SPDT rocker switch with a large actuator style and wire wrap termination. It features a panel mount design and operates over a temperature range of -30 to 85°C. The switch has an electrical life of 30,000 cycles and is rated for 20V AC and DC.
Carling Technologies 1MS-SP4-R5-M5-1KE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R5-M5-1KE to view detailed technical specifications.
No datasheet is available for this part.