This SPDT rocker switch has a max current rating of 5 amps at 125VAC or 28VDC, and a max AC voltage rating of 250V. It features a large rocker actuator style and a PC pin termination. The switch is suitable for operation between -30°C and 85°C. It is certified to cUL/UL standards.
Carling Technologies 1MS-SP4-R5-VS5GE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R5-VS5GE to view detailed technical specifications.
No datasheet is available for this part.