This SPDT rocker switch features a maximum current rating of 5 amps at 125 volts AC and 28 volts DC, with an electrical life of 28,000 hours. It has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 28 volts, both certified to cUL/UL standards. The switch is designed for panel mounting and has a wire wrap termination style. It operates within a temperature range of -30 to 85 degrees Celsius.
Carling Technologies 1MS-SP4-R6-M5-1PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-M5-1PE to view detailed technical specifications.
No datasheet is available for this part.