The 1MS-SP4-R6-M6PE is a SPDT rocker switch with a maximum current rating of 5 amps at 125VAC or 28VDC. It features a panel/bracket mount termination style and a PC pin configuration. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30 to 85°C. Compliance includes cUL and UL certifications for maximum AC and DC voltage ratings of 250V and 28V, respectively.
Carling Technologies 1MS-SP4-R6-M6PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-M6PE to view detailed technical specifications.
No datasheet is available for this part.