The 1MS-SP4-R6-VS3RE is a 20V AC/DC rated SPDT rocker switch with a maximum power rating of 0.4W at 20VAC or 20VDC. It features a panel mount/bracket mount design with PC pins and a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has an electrical life of 30,000 cycles and a pole throw configuration of SPDT. It is designed for use in a variety of applications where a reliable and durable switch is required.
Carling Technologies 1MS-SP4-R6-VS3RE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-VS3RE to view detailed technical specifications.
No datasheet is available for this part.