This SPDT rocker switch features a max current rating of 5A at 125VAC and 28VDC, with a max AC voltage rating of 250V. It has an electrical life of 30,000 cycles and can operate between -30°C and 85°C. The switch is available for panel mount or bracket mount applications and has PC pins for termination.
Carling Technologies 1MS-SP4-R6-VS41PE technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Bracket Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-SP4-R6-VS41PE to view detailed technical specifications.
No datasheet is available for this part.